|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3004362
Manufacturer Part #:

3004362

Manufacturer:

Description:
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V 30A GRAY
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
3004362 Datasheet 3004362 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 41 A
Voltage Rating: 800 V
Wire Gauge Range: 24-10
Connection Method: Screw
Series: UK
Color: Gray
Flammability Rating: UL 94 V-0
Height: 52 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 24
Part # Aliases: UK__5_N UK5N
Unit Weight: 0.325579 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,315
0441504 DIN Rail Terminal Blocks 1,261
3004171 DIN Rail Terminal Blocks 644
03-09-2022 Pin & Socket Connectors 16,968
3003020 Terminal Block Tools & Accessories 1,031
03-09-1022 Pin & Socket Connectors 15,500
3022218 Terminal Block Tools & Accessories 2,758
PWMS-H25-C Non-Heat Shrink Tubing and Sleeves 476
UTPCH5Y Ethernet Cables / Networking Cables 10
Real Time Availability
Stock:
11,215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
10:
$1.67
25:
$1.54
50:
$1.39
250:
$1.17

To add to a project, please Log In.

143080215 165583196 172222596 172639243 166428406 189371948 111295997 167858023