Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3004265
Manufacturer Part #:

3004265

Manufacturer:

Description: DIN Rail Terminal Blocks 10.2mm 15-30V
Mouser Online Catalog Page 1,906, Mouser Online Catalog
PDF Page 1,906, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 2
Wire Gauge Range: 20-6
Current Rating: 10 A
Voltage Rating: 500 V
Color: Black
Flammability Rating: UL 94 V-2
Height: 65 mm
Length: 79 mm
Series: UK
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Type: Wire to Wire
Width: 10.2 mm
Wire Gauge Max: 6
Wire Gauge Min: 20
Part # Aliases: UK__6,3-HESILED_24 UK63HESILED24
Unit Weight: 14.109585 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
488 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.65
  10: $15.63
  25: $15.08
  50: $14.72
  100: $14.50
  250: $13.60
  500: $12.90
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SV05AC104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
AVX
1: $10.37
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.11
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
0801733
Mounting Hardware 2 meter DIN Rail
Phoenix Contact
2: $8.35
2866747
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 3. ...
Phoenix Contact
1: $195.00
3030190
Terminal Block Tools & Accessories FBS 5-5 5 POS B ...
Phoenix Contact
1: $2.40
3030174
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact
1: $1.23
3030226
Terminal Block Tools & Accessories FBS 20-5 20 P0S ...
Phoenix Contact
1: $9.60
3044089
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM B ...
Phoenix Contact
1: $1.09
3004249
DIN Rail Terminal Blocks 10.2mm 110-250V
Phoenix Contact
1: $15.88
3044092
DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLO ...
Phoenix Contact
1: $4.05
0203137
Terminal Block Tools & Accessories 10 POSITION BRI ...
Phoenix Contact
1: $9.20
0312.125HXP
Cartridge Fuses 250V .125A Fast Acting 3AG
Littelfuse
1: $1.54
BK/ABC-1/4-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $2.43
BK/ABC-1/2-R
Cartridge Fuses .5A 1/4X1-1/4 250VAC Fast acting C ...
Bussmann / Eaton
1: $2.43
BK/ABC-1-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $0.98
GEA.1E.240.LN
Circular Push Pull Connectors REAR HEX NUT SERIES ...
LEMO
1: $2.75
021701.6HXP
Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting
Littelfuse
1: $0.34
ABC-1/8-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $4.37


This product is also available in:
143080215 165583196 172639243 167858023 172222596 166428406 189371948