|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3004249
Manufacturer Part #:

3004249

Manufacturer:

Description:
DIN Rail Terminal Blocks 10.2mm 110-250V
Mouser Online Catalog Page 1,842, Mouser Online Catalog
PDF Page 1,842, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 1 Position
Pitch: 6.3 mm
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 20 AWG - 6 AWG
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-2
Height: 60.5 mm
Length: 79 mm
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Width: 10.2 mm
Wire Gauge Max: 6 AWG
Wire Gauge Min: 20 AWG
Part # Aliases: UK__6,3-HESILA_250 UK63HESILA250
Unit Weight: 14.109585 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR1225 Coin Cell Battery 23,339
0800886 Terminal Block Tools & Accessories 15,385
3004362 DIN Rail Terminal Blocks 11,215
3118203 DIN Rail Terminal Blocks 1,509
0441504 DIN Rail Terminal Blocks 1,261
3003347 DIN Rail Terminal Blocks 1,533
3004524 DIN Rail Terminal Blocks 794
1050QC3 Panel Mount Indicator Lamps 1,055
1590D Enclosures, Boxes, & Cases 113
3004265 DIN Rail Terminal Blocks 393
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.73
10:
$16.18
25:
$15.76
50:
$15.24
100:
$15.01
250:
$14.08
500:
$13.36

To add to a project, please Log In.

143080215 165583196 172222596 167858023 166428406 172639243 189371948