|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3004171
Manufacturer Part #:

3004171

Manufacturer:

Description:
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Mouser Online Catalog Page 1,842, Mouser Online Catalog
PDF Page 1,842, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 1 Position
Pitch: 10.2 mm
Current Rating: 10 A
Voltage Rating: 500 V
Wire Gauge Range: 20 AWG - 6 AWG
Connection Method: Screw
Series: UK
Color: Black
Flammability Rating: UL 94 V-2
Height: 60.5 mm
Length: 79 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 10.2 mm
Wire Gauge Max: 6 AWG
Wire Gauge Min: 20 AWG
Part # Aliases: UK__6,3-HESI UK63HESI
Unit Weight: 14.109585 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 11,217
03-09-2022 Pin & Socket Connectors 16,998
3003020 Terminal Block Tools & Accessories 1,031
03-09-1022 Pin & Socket Connectors 15,530
39-00-0308 Pin & Socket Connectors 16,582
3022218 Terminal Block Tools & Accessories 2,758
PWMS-H25-C Non-Heat Shrink Tubing and Sleeves 476
UTPCH5Y Ethernet Cables / Networking Cables 10
H25030-2S Fuse Holder 64
Real Time Availability
Stock:
644 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.18
10:
$12.83
25:
$12.50
50:
$11.99
100:
$11.03
250:
$10.19
500:
$9.71
$9.10

To add to a project, please Log In.

143080215 165583196 172222596 172639243 167858023 166428406 189371948