Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-3004126
Manufacturer Part #:

3004126

Manufacturer:

Description: DIN Rail Terminal Blocks 8.2mm HINGED 24V
Mouser Online Catalog Page 1,906, Mouser Online Catalog
PDF Page 1,906, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Number of Positions: 2
Wire Gauge Range: 24-12
Current Rating: 6.3 A
Voltage Rating: 500 V
Color: Black
Flammability Rating: UL 94 V-2
Height: 56.5 mm
Length: 72.5 mm
Series: UK
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Type: Wire to Wire
Width: 8.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__5-HESILED_24 UK5HESILED24
Unit Weight: 0.698424 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.80
  10: $15.37
  25: $14.97
  50: $14.36
  100: $13.22
  250: $12.21
  500: $11.64
  1,000: $10.92
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $283.81
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $1.01
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
2938620
DIN Rail Power Supplies QUINT 24V 20.0A
Phoenix Contact
1: $861.52
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $175.40
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.21
0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact
1: $9.16
TB3M
XLR Connectors 3 PIN MALE RECEPT
Switchcraft
1: $6.18
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.35
3001679
DIN Rail Terminal Blocks MT 1 5-QUATTRO
Phoenix Contact
1: $5.12
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
3044128
DIN Rail Terminal Blocks UT 4-PE
Phoenix Contact
1: $4.49
3001695
DIN Rail Terminal Blocks MT 1 5-QUATTRO-PE 4.2mm G ...
Phoenix Contact
1: $12.10
70-464-1
Relay Sockets & Hardware DINPM Octal Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $3.49
0218005.HXP
Cartridge Fuses 250V 5A Time Lag (Slo-Blo)
Littelfuse
1: $1.01
BK/GMA-7-R
Cartridge Fuses 7.0A 125V FA SMALL DIM. FUSE
Bussmann / Eaton
1: $0.35
BK/GMA-3-R
Cartridge Fuses 3.0A 250V FA SMALL DIM. FUSE
Bussmann / Eaton
1: $0.35
750XBXM4L-120A
General Purpose Relays Octal Relay, 8-Pin DPDT, 16 ...
Magnecraft / Schneider Electric
1: $11.22


This product is also available in:
143080215 165583196 167858023 172222596 166428406 172639243 189371948