|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3004016
Manufacturer Part #:

3004016

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 5 OLD STYLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 26-10
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-0
Height: 47 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 10
Wire Gauge Min: 26
Part # Aliases: UK__5 UK5
Unit Weight: 0.331575 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0203250 Terminal Block Tools & Accessories 609
0441504 DIN Rail Terminal Blocks 1,261
1051016:0001 Terminal Block Tools & Accessories 2,441
0441012 DIN Rail Terminal Blocks 230
3003020 Terminal Block Tools & Accessories 1,021
1051016:0011 Terminal Block Tools & Accessories 339
0201184 Terminal Block Tools & Accessories 138
3022218 Terminal Block Tools & Accessories 2,728
MUR840G Rectifiers 97
0801733 Mounting Hardware 226
Real Time Availability
Stock:
583 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.34
10:
$3.25
25:
$3.17
50:
$3.04
100:
$2.79
250:
$2.58
500:
$2.46
$2.30
$2.19

To add to a project, please Log In.

143080215 165583196 166428406 189371948 111295997 167858023 172222596 172639243