|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3003347
Manufacturer Part #:

3003347

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU GRAY
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
3003347 Datasheet 3003347 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 24-14
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-2
Height: 42 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 5.2 mm
Wire Gauge Max: 14
Wire Gauge Min: 24
Part # Aliases: UK__2,5_N UK25N
Unit Weight: 3.307 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,385
1201442 Terminal Block Tools & Accessories 2,146
3004100 DIN Rail Terminal Blocks 544
2770642 Terminal Block Tools & Accessories 243
0441119 DIN Rail Terminal Blocks 280
3003224 Terminal Block Tools & Accessories 430
3003020 Terminal Block Tools & Accessories 1,031
3003350 DIN Rail Terminal Blocks 316
3001022 Terminal Block Tools & Accessories 376
1050415 Terminal Block Tools & Accessories 74
Real Time Availability
Stock:
1,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
10:
$2.32
25:
$2.26
50:
$2.17
100:
$1.99
250:
$1.84
500:
$1.75
$1.64
$1.56

To add to a project, please Log In.

143080215 165583196 167858023 172222596 172639243 166428406 189371948 111295997