|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3003017
Manufacturer Part #:

3003017

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 4
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Feed Through
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Height: 47 mm, 52 mm, 54.5 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 6.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__4 UK4
Unit Weight: 0.368966 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1051016:0001 Terminal Block Tools & Accessories 2,431
1201442 Terminal Block Tools & Accessories 2,076
RS-75-24 Switching Power Supplies 315
0441025 DIN Rail Terminal Blocks 294
3003224 Terminal Block Tools & Accessories 430
1051016:0011 Terminal Block Tools & Accessories 339
20ESB1 Power Line Filters 15
MS3102E16-10P Circular MIL Spec Connector 143
2DU6R Circuit Breakers 2
Real Time Availability
Stock:
309 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.14
10:
$4.03
25:
$3.93
50:
$3.77
100:
$3.46
250:
$3.20
500:
$3.05
$2.86
$2.71

To add to a project, please Log In.

165583196 143080215 166428406 167858023 189371948 111295997 172639243 172222596