|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3002018
Manufacturer Part #:

3002018

Manufacturer:

Description:
DIN Rail Terminal Blocks RAIL MOUNT TB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Feed Through Terminal Block
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Color: Gray
Flammability Rating: UL 94 V-2
Height: 47 mm, 52 mm, 54.5 mm
Length: 42.5 mm
Mounting Type: NS 32, NS 35/7.5, NS 35/15
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__3 UK3
Unit Weight: 0.293127 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3008012 DIN Rail Terminal Blocks 178
3203053 Terminals 10,360
3003020 Terminal Block Tools & Accessories 1,031
3003224 Terminal Block Tools & Accessories 430
DF11-EP2428PCA Headers & Wire Housings 3,169
37103-3122-000 FL 100 Headers & Wire Housings 90
AN-1305 Electrical Enclosures 1
DF11-14DEP-2C Headers & Wire Housings 2,612
1833027 Pluggable Terminal Blocks 103
3006823 Terminal Block Tools & Accessories 11
Real Time Availability
Stock:
758 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.90
10:
$3.79
25:
$3.70
50:
$3.55
100:
$3.26
250:
$3.01
500:
$2.87
$2.69
$2.55

To add to a project, please Log In.

172222596 143080215 166428406 167858023 189371948 111295997 165583196 172639243