|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3001938
Manufacturer Part #:

3001938

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 6-FSI/C-LED24
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 1 Position
Current Rating: 30 A
Voltage Rating: 24 V
Wire Gauge Range: 24 AWG - 8 AWG
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Black
Flammability Rating: UL 94 V-0
Height: 52 mm
Length: 64 mm
Factory Pack Quantity: 1
Tradename: CLIPLINE UK
Width: 8.2 mm
Wire Gauge Max: 8 AWG
Wire Gauge Min: 24 AWG
Part # Aliases: UK__6-FSI/C-LED24 UK6FSICLED24
Unit Weight: 0.744986 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,893
0800886 Terminal Block Tools & Accessories 15,214
2866789 DIN Rail Power Supplies 4
3118203 DIN Rail Terminal Blocks 1,267
FDL100N50F MOSFET 494
0402174 Circuit Breaker Accessories 116
0441504 DIN Rail Terminal Blocks 1,261
1663116 Circular Metric Connectors 213
1827729 Pluggable Terminal Blocks 1,018
1201662 Terminal Block Tools & Accessories 220
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.79
10:
$17.15
25:
$16.70
50:
$16.15
100:
$15.91
250:
$14.92
500:
$14.16

To add to a project, please Log In.

165583196 172222596 172639243 143080215 166428406 167858023 189371948