|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3001679
Manufacturer Part #:

3001679

Manufacturer:

Description:
DIN Rail Terminal Blocks MT 1 5-QUATTRO
Mouser Online Catalog Page 1,844, Mouser Online Catalog
PDF Page 1,844, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 4 Position
Current Rating: 16 A
Voltage Rating: 400 V
Wire Gauge Range: 26-16
Connection Method: Screw
Color: Gray
Flammability Rating: UL 94 V-0
Length: 33.5 mm
Factory Pack Quantity: 50
Width: 4.2 mm
Wire Gauge Max: 16
Wire Gauge Min: 26
Part # Aliases: MT_1,5-QUATTRO MT15QUATTRO
Unit Weight: 0.158063 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-315-RFX RF Connectors / Coaxial Connectors 3,706
0800886 Terminal Block Tools & Accessories 15,214
3100305 DIN Rail Terminal Blocks 995
5602100 Mounting Hardware 3
3001624 Terminal Block Tools & Accessories 402
3001695 DIN Rail Terminal Blocks 101
3100321 Terminal Block Tools & Accessories 315
1421659 Terminal Block Tools & Accessories 362
3002982 Terminal Block Tools & Accessories 129
0709013 Fixed Terminal Blocks 109
Real Time Availability
Stock:
1,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.19
10:
$5.05
25:
$4.92
50:
$4.72
100:
$4.34
250:
$4.01
500:
$3.82
$3.58
$3.40

To add to a project, please Log In.

143080215 165583196 172222596 172639243 166428406 167858023 189371948