|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-3001501
Manufacturer Part #:

3001501

Manufacturer:

Description:
DIN Rail Terminal Blocks UK 3 N
Mouser Online Catalog Page 1,843, Mouser Online Catalog
PDF Page 1,843, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 800 V
Wire Gauge Range: 24-12
Connection Method: Screw
Series: UK
Packaging: Bulk
Color: Gray
Flammability Rating: UL 94 V-2
Height: 47 mm
Length: 42.5 mm
Factory Pack Quantity: 50
Tradename: CLIPLINE UK
Width: 5.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: UK__3_N UK3N
Unit Weight: 0.246212 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
2775375 DIN Rail Terminal Blocks 1,118
1201442 Terminal Block Tools & Accessories 2,156
5602100 Mounting Hardware 3
2770642 Terminal Block Tools & Accessories 243
0441083 DIN Rail Terminal Blocks 235
3003020 Terminal Block Tools & Accessories 1,031
2771010 DIN Rail Terminal Blocks 256
2864215 Digital Panel Meters 2
1607685 Circular Metric Connectors 3
Real Time Availability
Stock:
331 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.40
10:
$2.34
25:
$2.28
50:
$2.19
100:
$2.01
250:
$1.86
500:
$1.77
$1.66
$1.57

To add to a project, please Log In.

143080215 165583196 111295997 167858023 172222596 166428406 172639243 189371948