Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2981114
Manufacturer Part #:

2981114

Manufacturer:

Description:
Safety Relays PSR-SCP-24-230UC CAT4 3NO 1NC
Mouser Online Catalog Page 2,115, Mouser Online Catalog
PDF Page 2,115, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Contact Form: 3 Form A (3PST-NO), 1 Form B (SPST-NC)
Contact Termination: Plug
Coil Voltage: 24 VAC/DC
Current Rating - Max: 6 A
Factory Pack Quantity: 1
Part # Aliases: PSR-SCP-24-230UC/ESAM4/3X1/1X2 PSRSCP24230UCESAM43X11X2
Unit Weight: 10.775490 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $341.06
  5: $315.78
  10: $296.25
  25: $295.37
  50: Quote
 
 
 
 

To add to a project, please Log In.


165583196 177237549 189371948 137467047