|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2981059
Manufacturer Part #:

2981059

Manufacturer:

Description:
Safety Relays PSR-SCP-24UC/ESL4 CAT 4 3NO 1NC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Coil Voltage: 24 VAC/DC
Contact Form: 3 Form A (3PST-NO), 1 Form B (SPST-NC)
Contact Termination: Plug
Current Rating - Max: 6 A
Factory Pack Quantity: 1
Part # Aliases: PSR-SCP-_24UC/ESL4/3X1/1X2/B PSRSCP24UCESL43X11X2B
Unit Weight: 6.839621 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891001 Ethernet Modules 101
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 792
FM25V02-G F-RAM 5,161
5-104363-3 Headers & Wire Housings 1,517
1N4742A Zener Diodes 6,014
66682-2 D-Sub Contacts 6,639
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$296.70
5:
$274.71
10:
$257.72
25:
$256.96

To add to a project, please Log In.

165583196 137467047 189371948 177237549