Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2980461
Manufacturer Part #:

2980461

Manufacturer:

Description:
Industrial Relays PLC-RSC-24DC/21 24VDC ATEX ZN 2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: DPDT (2 Form C)
Contact Current Rating: 6 A
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 18 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Nickel
Current Rating: 6 A
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_24DC/21-21ATEX PLCRSC24DC2121ATEX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.00
  10: $49.58
  20: $46.93
  50: $45.37
  100: $45.04
  500: Quote
 
 

To add to a project, please Log In.


165583196 137467047 177237549 189371948