Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2980144
Manufacturer Part #:

2980144

Manufacturer:

Description: Solid State Relays - Industrial Mount PLC-5DC/24DC/2/ACT 6.2MM 5VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 3 VDC to 33 VDC
Load Voltage Rating: 5 V
Output Device: Diode
Mounting Style: DIN Rail
Product Type: Industrial Mount
Series: PLC-OSC
Factory Pack Quantity: 10
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.46
  10: $43.50
  50: $40.23
  100: $37.41
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
1792265
Pluggable Terminal Blocks 5.08 4P PLUG 90DEG
Phoenix Contact
1: $3.57
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
0712314
Circuit Breakers TCP 10 AMPS
Phoenix Contact
1: $14.63
2812018
DIN Rail Terminal Blocks UK 4-TG
Phoenix Contact
1: $5.33
1051003
Terminal Block Tools & Accessories 6.2mm BLANK STR ...
Phoenix Contact
1: $1.10
48234-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
FCI
1: $0.43
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
1MG26-LFW0-00C-200
Cable Assemblies VERT MDR TO VERT SDR 2 METER CAME ...
3M Electronic Solutions Division
1: $172.00
FDC2512
MOSFET 150V NCh PowerTrench
Fairchild Semiconductor
1: $0.75
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
1792249
Pluggable Terminal Blocks 5.08 2P PLUG 90DEG
Phoenix Contact
1: $1.79
3031306
DIN Rail Terminal Blocks ST 2.5 QUATTRO
Phoenix Contact
1: $2.54
1050017:0001
Terminal Block Tools & Accessories 5.2mm HZ STRIP ...
Phoenix Contact
1: $1.72
2966728
Solid State Relays - Industrial Mount PLC-OSC- 24D ...
Phoenix Contact
1: $31.04
2864406
Terminal Block Interface Modules MINI MCR-SL-II 3W ...
Phoenix Contact
1: $208.00
640454-7
Headers & Wire Housings POLARIZED HEADER 7P Straig ...
TE Connectivity / AMP
1: $0.36


137467047