Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2966650
Manufacturer Part #:

2966650

Manufacturer:

Description: Solid State Relays - Industrial Mount PLC-OSC-120UC/24DC/2
Silverlight Page 2,010, Mouser Enhanced Catalog
PDF Page 2,010, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 3 VDC to 33 VDC
Load Voltage Rating: 120 VAC / 110 VDC
Load Current Rating: 3 A
Output Device: Diode
Mounting Style: DIN Rail
Input to Output Isolation Method: Optically Coupled Circuit
Product Type: Industrial Mount
Series: PLC-OSC
Factory Pack Quantity: 10
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.59
  10: $41.33
  50: $38.13
  100: $35.41
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2961105
General Purpose Relays REL-MR-24DC/21 REPLACEMENT ...
Phoenix Contact
1: $13.91
2961192
General Purpose Relays REL-MR- 24DC/21-21 REPLACEM ...
Phoenix Contact
1: $8.00
1849998
DIN Rail Terminal Blocks PCVK 4-7 62
Phoenix Contact
1: $4.52
2966197
Industrial Relays PLC-RSC-120UC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $18.74
2966016
Relay Sockets & Hardware PLC-BSC- 24DC/21
Phoenix Contact
1: $14.00
631H/2
Toggle Switches SPST NKL ON-NONE-OFF
Apem
1: $3.46
2966728
Solid State Relays - Industrial Mount PLC-OSC- 24D ...
Phoenix Contact
1: $31.04
PR03000201202JAC00
Metal Film Resistors - Through Hole 3watts 12Kohms ...
Vishay/BC Components
1: $0.46
2966744
Solid State Relays - Industrial Mount PLCOSC120UC/ ...
Phoenix Contact
1: $31.01


142750172 167253698