|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966621
Manufacturer Part #:

2966621

Manufacturer:

Description:
Solid State Relays - Industrial Mount OPT-60DC/48DC/100
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Control Voltage Range: 60 VDC
Load Voltage Rating: 3 VDC to 48 VDC
Load Current Rating: 100 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Mounting Style: Socket
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Product: Industrial Mount
Series: OPT
Factory Pack Quantity: 10
Termination Style: Plug Pin
Tradename: INTERFACE Relay
Part # Aliases: OPT-60DC/_48DC/100 OPT60DC48DC100
Unit Weight: 0.184130 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P6C-06P Relay Sockets & Hardware 490
G6CU-2114P-US DC3 General Purpose Relays 92
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.00
10:
$35.54
20:
$33.64
50:
$32.53
100:
$32.29

To add to a project, please Log In.

105931361 177237549 121159121 146259450 189371948 137467047 151682008 165583196