Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2966472
Manufacturer Part #:

2966472

Manufacturer:

Description:
Industrial Relays PLC-RSP- 24DC/21
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Contact Current Rating: 6 A
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Series: PLC-RSP
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSP-_24DC/21 PLCRSP24DC21
Unit Weight: 1.038113 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.50
  10: $21.04
  20: $19.92
  50: $19.26
  100: $19.12
  500: $17.09
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
165583196 177237549 189371948 137467047