|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966317
Manufacturer Part #:

2966317

Manufacturer:

Description:
Industrial Relays PLC-RSC- 24DC/1AU/SE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 50 mA
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Packaging: Bulk
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_24DC/_1AU/SEN PLCRSC24DC1AUSEN
Unit Weight: 1.182030 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3214321 DIN Rail Terminal Blocks 90
3214361 DIN Rail Terminal Blocks 45
2966171 Industrial Relays 1,893
2866284 Isolated DC/DC Converters 27
2966838 Terminal Block Tools & Accessories 72
0461018 DIN Rail Terminal Blocks 42
2966692 Terminal Block Tools & Accessories 37
2966786 Terminal Block Tools & Accessories 33
PTF5610K000BYEK Metal Film Resistors - Through Hole 2,685
C420C104K5R5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 18,901
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.50
10:
$19.17
20:
$18.15
50:
$17.55
100:
$17.42
500:
$15.57

To add to a project, please Log In.

165583196 137467047 189371948 177237549