|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966265
Manufacturer Part #:

2966265

Manufacturer:

Description:
Industrial Relays PLC-RSC- 24DC/21AU RELAY PN 651-2961121
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 10 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Packaging: Bulk
Power Consumption: 140 W
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_24DC/21AU PLCRSC24DC21AU
Unit Weight: 1.170390 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
1-66099-5 Pin & Socket Connectors 21,544
1-66400-0 Pin & Socket Connectors 20,615
2966838 Terminal Block Tools & Accessories 72
3201097 Terminals 5,809
DR-75-24 DIN Rail Power Supplies 57
KS100 Relay Sockets & Hardware 260
46999-0101 Headers & Wire Housings 10,859
EE-SX770 Optical Switches, Transmissive, Phototransistor Output 29
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.00
10:
$26.19
20:
$24.79
50:
$23.97
100:
$23.79
500:
$21.27

To add to a project, please Log In.

165583196 177237549 189371948 137467047