|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966197
Manufacturer Part #:

2966197

Manufacturer:

Description:
Industrial Relays PLC-RSC-120UC/21 RELAY PN 651-2961118
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 120 VAC, 110 VDC
Coil Current: 10 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Packaging: Bulk
Power Consumption: 140 W
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-120UC/21 PLCRSC120UC21
Unit Weight: 1.169685 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
0800886 Terminal Block Tools & Accessories 15,451
2866310 DIN Rail Power Supplies 30
2966838 Terminal Block Tools & Accessories 72
3044131 DIN Rail Terminal Blocks 1,811
3046100 DIN Rail Terminal Blocks 73
2966786 Terminal Block Tools & Accessories 44
2966841 Terminal Block Tools & Accessories 123
3022218 Terminal Block Tools & Accessories 2,758
70-ASMD-250 Relay Sockets & Hardware 100
Real Time Availability
Stock:
210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.50
10:
$21.04
20:
$19.92
50:
$19.26
100:
$19.12
500:
$17.09

To add to a project, please Log In.

165583196 137467047 177237549 189371948