|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966184
Manufacturer Part #:

2966184

Manufacturer:

Description:
Industrial Relays PLC-RSC- 24UC/21 RELAY PN 651-2961105
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Power Consumption: 140 W
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_24UC/21 PLCRSC24UC21
Unit Weight: 1.193318 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,957
206061-1 Standard Circular Connector 5,856
2891152 Ethernet Modules 258
2961105 Industrial Relays 1,964
2966838 Terminal Block Tools & Accessories 72
205841-1 Standard Circular Connector 1,262
2966692 Terminal Block Tools & Accessories 37
2966786 Terminal Block Tools & Accessories 44
11123001502 Heavy Duty Power Connectors 7
11123001402 Heavy Duty Power Connectors 1
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.50
10:
$22.91
20:
$21.69
50:
$20.97
100:
$20.82
500:
$18.61

To add to a project, please Log In.

165583196 137467047 189371948 177237549