|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2966171
Manufacturer Part #:

2966171

Manufacturer:

Description:
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-2961105
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
2966171 Datasheet 2966171 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Current Rating: 6 A
Packaging: Bulk
Power Consumption: 140 W
Series: PLC-RSC
Factory Pack Quantity: 10
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_24DC/21 PLCRSC24DC21
Unit Weight: 1.164746 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2961105 Industrial Relays 1,957
0800886 Terminal Block Tools & Accessories 15,315
2966595 Solid State Relays - Industrial Mount 138
2966197 Industrial Relays 210
2966838 Terminal Block Tools & Accessories 72
2967060 Industrial Relays 135
2966634 Solid State Relays - Industrial Mount 142
3214262 DIN Rail Terminal Blocks 524
2966786 Terminal Block Tools & Accessories 33
2966692 Terminal Block Tools & Accessories 37
Real Time Availability
Stock:
1,926 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.50
10:
$13.26
20:
$13.01
50:
$12.80
100:
$10.44
200:
$10.21
500:
$10.05
$9.89

To add to a project, please Log In.

165583196 189371948 137467047 177237549