|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2963860
Manufacturer Part #:

2963860

Manufacturer:

Description:
DIN Rail Terminal Blocks SINGLE AC OUTLET 120V 15A
Mouser Online Catalog Page 1,845, Mouser Online Catalog
PDF Page 1,845, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Cabinet Socket
Current Rating: 15 A
Voltage Rating: 125 V
Wire Gauge Range: 30-12
Connection Method: Screw
Packaging: Bulk
Color: Gray
Height: 75 mm
Length: 70.5 mm
Operating Temperature Range: - 20 C to + 60 C
Factory Pack Quantity: 1
Width: 45 mm
Wire Gauge Max: 12
Wire Gauge Min: 30
Part # Aliases: SD-US/SC/LA/GY SDUSSCLAGY
Unit Weight: 2.695283 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 11,215
3004171 DIN Rail Terminal Blocks 644
03-09-2022 Pin & Socket Connectors 16,968
3003020 Terminal Block Tools & Accessories 1,031
03-09-1022 Pin & Socket Connectors 15,500
39-00-0308 Pin & Socket Connectors 16,582
3022218 Terminal Block Tools & Accessories 2,758
OD8025-24HSS DC Fans 96
PWMS-H25-C Non-Heat Shrink Tubing and Sleeves 476
UTPCH5Y Ethernet Cables / Networking Cables 10
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.19
10:
$20.25
25:
$19.72
50:
$19.07
100:
$18.79
250:
$17.62
500:
$16.71

To add to a project, please Log In.

143080215 165583196 172639243 167858023 172222596 166428406 189371948