|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2961312
Manufacturer Part #:

2961312

Manufacturer:

Description:
Industrial Relays REL-MR-24DC/21HC REPLACEMENT RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Contact Termination: Solder Pin
Contact Form: SPDT (1 Form C)
Coil Termination: Quick Connect Terminal
Coil Voltage: 24 V
Coil Resistance: 1440 Ohms
Coil Current: 17 mA
Mounting Style: Socket
Contact Material: Silver Nickel
Packaging: Tube
Power Consumption: 1.2 W
Series: REL-MR
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Part # Aliases: REL-MR-_24DC/21HC RELMR24DC21HC
Unit Weight: 0.538281 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,609
2961105 Industrial Relays 1,964
28821 Vibration Motors 1,866
LMK325B7476MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,561
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,509
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,562
AD5621AKSZ-REEL7 Digital to Analog Converters - DAC 287
2833518 Relay Sockets & Hardware 135
2833547 Relay Sockets & Hardware 139
2967772 Relay Sockets & Hardware 17
Real Time Availability
Stock:
118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.50
10:
$7.01
20:
$6.64
50:
$6.42
100:
$6.37
500:
$5.70
$5.43
$5.30

To add to a project, please Log In.

141096925 105931361 165583196 137467047 177237549 189371948