|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2961192
Manufacturer Part #:

2961192

Manufacturer:

Description:
Industrial Relays REL-MR- 24DC/21-21 REPLACEMENT RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Contact Form: DPDT (2 Form C)
Coil Termination: Quick Connect Terminal
Coil Voltage: 24 V
Coil Current: 17 mA
Mounting Style: Socket
Contact Material: Silver Nickel
Height: 15.7 mm
Length: 29 mm
Packaging: Tube
Power Consumption: 50 mW
Series: REL-MR
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 12.7 mm
Part # Aliases: REL-MR-_24DC/21-21 RELMR24DC2121
Unit Weight: 0.530520 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2961105 Industrial Relays 1,964
0800886 Terminal Block Tools & Accessories 15,385
2961150 Industrial Relays 213
3044636 DIN Rail Terminal Blocks 1,320
2967015 Relay Sockets & Hardware 67
08055C102K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,864
2967028 Relay Sockets & Hardware 29
2941387 Solid State Relays - Industrial Mount 4
08055C334KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,451
2900931 Relay Sockets & Hardware 21
Real Time Availability
Stock:
262 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.50
10:
$7.95
20:
$7.52
50:
$7.27
100:
$7.22
500:
$6.46
$6.16

To add to a project, please Log In.

141096925 165583196 137467047 105931361 177237549 189371948