|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2961105
Manufacturer Part #:

2961105

Manufacturer:

Description:
Industrial Relays REL-MR-24DC/21 REPLACEMENT RELAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Type: Miniature
Contact Termination: Solder Pin
Contact Form: SPDT (1 Form C)
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Resistance: 3390 Ohms
Coil Current: 10 mA
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Packaging: Tube
Power Consumption: 140 W
Series: REL-MR
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Part # Aliases: REL-MR-_24DC/21 RELMR24DC21
Unit Weight: 0.237041 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,896
2966595 Solid State Relays - Industrial Mount 138
2966016 Relay Sockets & Hardware 386
2961192 Industrial Relays 262
2961150 Industrial Relays 213
2966618 Solid State Relays - Industrial Mount 36
2320212 UPS - Uninterruptible Power Supplies 6
2320296 Sealed Lead Acid Battery 12
2320500 USB Cables / IEEE 1394 Cables 17
2900445 Relay Sockets & Hardware 23
Real Time Availability
Stock:
1,807 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.00
10:
$14.03
20:
$13.28
50:
$12.84
100:
$12.74
500:
$11.39
$10.87

To add to a project, please Log In.

105931361 165583196 118356579 189371948 137467047 177237549