Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2950064
Manufacturer Part #:

2950064

Manufacturer:

Description: Photodiode Output Optocouplers EMG 22-DIO 7P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Photodiode Output Optocouplers
RoHS: RoHS Compliant Details
Maximum Reverse Diode Voltage: 1300 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.51
  10: $45.99
  25: $45.24
  50: $44.20
  100: $43.12

To add to a project, please Log In.


151682008