Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2938581
Manufacturer Part #:

2938581

Manufacturer:

Description: DIN Rail Power Supplies QUINT 24V 5.0A
Mouser Online Catalog Page 2,349, Mouser Online Catalog
PDF Page 2,349, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product: Switching Supplies
Input Type: 3-Phase / Three Phase
Output Power Rating: 120 W
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 5 A
Commercial/Medical: Commercial
Dimensions: 125 mm L x 55 mm W
Isolation Voltage: 4 kV
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: QUINT-PS
Factory Pack Quantity: 1
Tradename: QUINT POWER
Part # Aliases: QUINT-PS-100-240AC/24DC/_5 QUINTPS100240AC24DC5
Unit Weight: 1.830 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $359.78
  5: $333.12
  10: $312.51
  25: $311.59
  50: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2866763
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 10 ...
Phoenix Contact
1: $377.00
2866776
DIN Rail Power Supplies QUINT-PS/1AC/24DC /20A
Phoenix Contact
1: $376.62
2961105
Industrial Relays REL-MR-24DC/21 REPLACEMENT RELAY
Phoenix Contact
1: $14.98
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact
1: $12.74
0801733
Mounting Hardware 2 meter DIN Rail
Phoenix Contact
2: $8.35
2715979
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Phoenix Contact
1: $10.57
3011067
DIN Rail Terminal Blocks VIOK 1 5-D/TG/D/PE
Phoenix Contact
1: $18.14
2812018
DIN Rail Terminal Blocks UK 4-TG
Phoenix Contact
1: $5.90
2313452
Interface Modules FL COMSERVER UNI 232/422/485
Phoenix Contact
1: $468.00
W58-XB1A4A-10
Circuit Breakers 10A PUSH TO RESET
TE Connectivity / P&B
1: $5.19
2966838
Terminal Block Tools & Accessories FBST 500-PLC GY ...
Phoenix Contact
1: $23.19
0305080
DIN Rail Terminal Blocks UGSK/S
Phoenix Contact
1: $10.28
3046414
DIN Rail Terminal Blocks UT6HESILED24(6.3X32) 6.3M ...
Phoenix Contact
1: $14.42
485DRCI
Interface Modules IND RS232 TO RS485 Con w/ Triple ...
B&B Electronics
1: $215.90
1.30245.2020000
Keylock Switches KEYLOCK SW,RND COLLR LATCHING,1X9 ...
C&K Components
1: $61.69
0304023
Terminal Block Tools & Accessories D-UGSK
Phoenix Contact
1: $2.11
2966058
Relay Sockets & Hardware PLC-BSC- 24DC/1/ACT
Phoenix Contact
1: $15.52
MY2N-CR AC220/240 (S)
General Purpose Relays SUPER MY
Omron Automation and Safety
1: $43.74
CM1816
Lamps 13V 0.33 A
Chicago Miniature
1900: $0.60


167687453 682249913 165583196 106889023 189371948 196239919 130425756 188492425