|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2920641
Manufacturer Part #:

2920641

Manufacturer:

Description:
Surge Suppressors TT-2-PE-M-24DC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Voltage Rating: 24 V
Current Rating: 300 mA
Height: 66.45 mm
Length: 92 mm
Packaging: Bulk
Series: TT-2
Factory Pack Quantity: 1
Tradename: TERMITRAB
Width: 6.2 mm
Part # Aliases: TT-2-PE-M-24DC TT2PEM24DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDR-240-24 DIN Rail Power Supplies 116
3044131 DIN Rail Terminal Blocks 1,811
3004524 DIN Rail Terminal Blocks 794
3003224 Terminal Block Tools & Accessories 430
3047028 Terminal Block Tools & Accessories 3,887
0442079 DIN Rail Terminal Blocks 131
3030323 Terminal Block Tools & Accessories 133
2920654 Surge Suppressors 35
CAFL4U Terminal Block Tools & Accessories 332
EPCAFL4U Terminal Block Tools & Accessories 81
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.00
5:
$75.97
10:
$73.60
25:
$71.27
50:
$68.00
100:
$66.34

To add to a project, please Log In.

171156541 156058099