|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2916532
Manufacturer Part #:

2916532

Manufacturer:

Description:
Controllers ILC 170 ETH 2TX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Controllers
RoHS: RoHS Compliant Details
Type: Inline Controller
Operating Supply Voltage: 24 V
Size: 119.8 mm x 80 mm x 71.5 mm
Brand: Phoenix Contact
Features: Ethernet interface for coupling to other controllers and systems, complete with connector and labeling field, programming options
Factory Pack Quantity: 1
Part # Aliases: ILC_170_ETH_2TX ILC170ETH2TX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2862822 I/O Modules 9
2988803 Controllers 3
2966113 Industrial Relays 37
2988162 Memory Cards 8
2295554 Terminal Block Tools & Accessories 10
2861250 I/O Modules 2
2288927 Ribbon Cables / IDC Cables 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$990.00
5:
$940.22
10:
$910.83

To add to a project, please Log In.

165583196 123428518 188004692 189371948