|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2904035
Manufacturer Part #:

2904035

Manufacturer:

Description:
I/O Modules 4 Channel PT100 input IO module
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: I/O Modules
RoHS: RoHS Compliant Details
Product: AC/DC Input Modules
Input Voltage: 19.2 V to 30.5 V
Input Current: 38 mA
Case Color: Green
Termination Style: Screw
Brand: Phoenix Contact
Series: RAD
Tradename: Radioline Wireless
Part # Aliases: RAD-PT100-4-IFS RADPT1004IFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$357.00
5:
$345.01
10:
$331.68
25:
$326.29

To add to a project, please Log In.

154161295 165583196 189371948