|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903794
Manufacturer Part #:

2903794

Manufacturer:

Description:
Interface Modules VIP-3/PT/FLK50
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Passive Interface Modules
Number of Positions: 50 Position
Current Rating: 1 A
Voltage Rating: 60 V
Wire Gauge Range: 26-14
Termination Style: Push-In
Series: VIP-PT
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Height: 75.8 mm
Operating Temperature Range: - 20 C to + 50 C
Packaging: Bulk
Tradename: VARIOFACE
Width: 92.7 mm
Wire Gauge Max: 14
Wire Gauge Min: 26
Part # Aliases: VIP-3/PT/FLK50 VIP3PTFLK50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
27E893 Relay Sockets & Hardware 673
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 72
2320115 Isolated DC/DC Converters 34
KUMP-14D18-24 General Purpose Relays 118
RMCV190813BK1 Racks & Rack Cabinets 2
KUMP-14D18-12 General Purpose Relays 183
1M-1010-050-3365-012.0-00-AB-00-0 Ribbon Cables / IDC Cables 211
RMCV190513BK1 Racks & Rack Cabinets 8
SIL03-1A72-71D Reed Relays 373
2315081 Terminal Block Interface Modules 16
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.47
5:
$80.05
10:
$75.10
25:
$74.88
50:
$74.25
100:
$71.02

To add to a project, please Log In.

167523423 143080215 165583196 167858023 172222596 108426932 166428406 172639243 1893719485-0315-3false