|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903780
Manufacturer Part #:

2903780

Manufacturer:

Description:
Interface Modules VIP-2/PT/ D15SUB/F
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Passive Interface Modules
Number of Positions: 15 Position
Current Rating: 2 A
Voltage Rating: 125 V
Wire Gauge Range: 26-14
Termination Style: Push-In
Series: VIP-PT
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Height: 72.1 mm
Operating Temperature Range: - 25 C to + 50 C
Tradename: VARIOFACE
Width: 36.8 mm
Wire Gauge Max: 14
Wire Gauge Min: 26
Part # Aliases: VIP-2/PT/D15SUB/F VIP2PTD15SUBF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2864697 Terminal Block Interface Modules 1
2903779 Terminal Block Interface Modules 10
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.77
5:
$47.01
10:
$44.09
25:
$43.97
50:
$43.59
100:
$41.71
250:
$39.14

To add to a project, please Log In.

167523423 143080215 165583196 166428406 172639243 189371948 108426932 167858023 1722225965-0315-3false