|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2903603
Manufacturer Part #:

2903603

Manufacturer:

Description:
Interface Modules Passive module P1+P2 potential distrib
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Interface Modules
Wire Gauge Range: 26-14, 24-8
Current Rating: 6.3 A
Voltage Rating: 250 V
Connection Method: Push-In
Mounting Style: DIN Rail
Series: VIP-ER
Brand: Phoenix Contact
Color: Green
Height: 109.8 mm
Length: 51 mm
Operating Temperature Range: - 20 C to + 60 C
Tradename: VARIOFACE
Width: 97.7 mm
Part # Aliases: VIP-2/PT/PDM-2/16/FU_6.3A VIP2PTPDM216FU63A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 11,899
2866750 DIN Rail Power Supplies 30
3001938 DIN Rail Terminal Blocks 125
0801733 Mounting Hardware 252
42-01000 Circular Metric Connectors 39
0805739:0001 Terminal Block Tools & Accessories 33
0805739:0011 Terminal Block Tools & Accessories 29
0805739:0021 Terminal Block Tools & Accessories 41
LCM600W Rack Mount Power Supplies 2
Real Time Availability
Stock:
0

On Order: 21 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.87
  5: $148.95
  10: $139.73
  25: $139.32
  50: $138.15
  100: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
167523423 165583196 182703536 143080215 172222596 166428406 172639243 189371948 1678580235-0315-3false