|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2903601
Manufacturer Part #:

2903601

Manufacturer:

Description:
Interface Modules Active module fuses+ 8 SPDT 24 VDC relays
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Interface Modules
Type: Professional Output
Number of Positions: 14 Position
Wire Gauge Range: 26-14
Current Rating: 9 mA
Voltage Rating: 24 V
Connection Method: IDC/FLK Pin Strip
Mounting Style: DIN Rail
Contact Plating: Silver Tin Oxide
Series: VIP-ER
Brand: Phoenix Contact
Color: Green
Height: 109.8 mm
Length: 63 mm
Operating Temperature Range: - 20 C to + 60 C
Tradename: VARIOFACE
Width: 87.6 mm
Part # Aliases: VIP-8RPT-24DC/21/D0/FU/PLC VIP8RPT24DC21D0FUPLC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2866750 DIN Rail Power Supplies 54
0805739:0001 Terminal Block Tools & Accessories 33
0805739:0011 Terminal Block Tools & Accessories 29
0805739:0021 Terminal Block Tools & Accessories 41
2900123 Specialized Cables 1
Real Time Availability
Stock:
0

On Order: 11 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $326.77
  5: $302.55
  10: $283.84
  25: $283.00
  50: Quote
 
 
 
 

To add to a project, please Log In.


This product is also available in:
167523423 165583196 172222596 172639243 182703536 143080215 166428406 167858023 1893719485-0315-3false