|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903599
Manufacturer Part #:

2903599

Manufacturer:

Description:
Interface Modules Passive module 8 channels
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,831, Mouser Online Catalog
PDF Page 1,831, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Interface Modules
Number of Positions: 16 Position
Current Rating: 63 mA
Voltage Rating: 24 V
Wire Gauge Range: 26-14
Mounting Style: DIN Rail
Series: VIP-ER
Brand: Phoenix Contact
Color: Green
Connection Method: IDC/FLK Pin Strip
Height: 109.8 mm
Length: 63 mm
Operating Temperature Range: - 20 C to + 60 C
Packaging: Bulk
Tradename: VARIOFACE
Type: Passive
Width: 57.1 mm
Part # Aliases: VIP-PT/FLK16/DS/FU/LED/AN/DV VIPPTFLK16DSFULEDANDV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$206.11
5:
$190.84
10:
$179.03
25:
$178.51
50:
$177.00

To add to a project, please Log In.

167523423 166428406 172639243 182703536 189371948 143080215 165583196 167858023 1722225965-0315-3false