|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903591
Manufacturer Part #:

2903591

Manufacturer:

Description:
Industrial Current Sensors PV string monitoring module for 1500VDC
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,821, Mouser Online Catalog
PDF Page 2,821, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Current Sensors
RoHS: RoHS Compliant Details
Current Rating: -
Sensor Type: Open Loop
Response Time: -
Accuracy: -
Frequency Range: DC
Brand: Phoenix Contact
Core Size: 2.5 mm
Height: 102 mm
Length: 128.5 mm
Operating Supply Voltage: 24 V
Operating Temperature Range: - 20 C to + 70 C
Output Type: 10 V
Output Voltage: 2 VDC to 10 VDC
Series: SCK
Tradename: SOLARCHECK
Type: PV Voltage Monitor (1 Conductor)
Width: 22.5 mm
Part # Aliases: SCK-M-U-1500V SCKMU1500V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP4040DZER330M8A Fixed Inductors 1,824
LM2676T-5.0/NOPB Voltage Regulators - Switching Regulators 613
3213014 Terminal Block Tools & Accessories 204
1413227 Terminal Block Tools & Accessories 123
1413117 DIN Rail Terminal Blocks 85
30-105 Pushbutton Switches 103
2770215 Terminal Block Tools & Accessories 225
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$143.43
25:
$139.93

To add to a project, please Log In.

126916482 142336017 195346910 125770975 144949695 178792871