|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903528
Manufacturer Part #:

2903528

Manufacturer:

Description:
Industrial Relays Phase Monitor SPDT 208-480V 120-227V PT
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Coil Termination: Screw
Coil Type: Non-Latching
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Brand: Phoenix Contact
Current Rating: 6 A
Packaging: Bulk
Tradename: Interface Relay
Part # Aliases: EMD-BL-PH-480-PT EMDBLPH480PT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1881341 Pluggable Terminal Blocks 1,252
4624N AC Fans 37
TDR-960-24 DIN Rail Power Supplies 13
11-03-0002 Hand Tools 95
130C (3/4"X30') Adhesive Tapes 31
2509-GN Chemicals 12
300566EZ Modular Connectors / Ethernet Connectors 62
5-555175-3 Modular Connectors / Ethernet Connectors 262
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.50
5:
$65.05
10:
$63.02
25:
$61.03
50:
$58.22
100:
$56.80

To add to a project, please Log In.

106731278 165583196 137467047 189371948 177237549