|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903526
Manufacturer Part #:

2903526

Manufacturer:

Description:
Industrial Relays 3 Phase Monitoring SPDT 400V, Push-in
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Coil Termination: Screw
Coil Type: Non-Latching
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Brand: Phoenix Contact
Current Rating: 6 A
Tradename: Interface Relay
Part # Aliases: EMD-BL-3V-400-PT EMDBL3V400PT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K22X-B25P-N D-Sub Standard Connectors 1,377
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.00
5:
$95.92
10:
$92.92
25:
$89.99
50:
$85.85
100:
$83.75

To add to a project, please Log In.

106731278 165583196 189371948 137467047 177237549