|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903522
Manufacturer Part #:

2903522

Manufacturer:

Description:
Industrial Relays Single Phase Monitor SPDT 0-10A, Push-in
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Coil Termination: Screw
Coil Type: Non-Latching
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Brand: Phoenix Contact
Current Rating: 6 A
Packaging: Bulk
Tradename: Interface Relay
Part # Aliases: EMD-BL-C-10-PT EMDBLC10PT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.50
5:
$106.84
10:
$103.50
25:
$100.23
50:
$95.62
100:
$93.29

To add to a project, please Log In.

106731278 165583196 177237549 137467047 189371948