Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2903370
Manufacturer Part #:

2903370

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 24 V DC, 1 PDT
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 6 A
Height: 93 mm
Length: 78 mm
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-24DC/21 RIF0RPT24DC21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3031270 DIN Rail Terminal Blocks 2,867
3044076 DIN Rail Terminal Blocks 15,316
3214259 DIN Rail Terminal Blocks 3,355
3030161 Terminal Block Tools & Accessories 3,382
3022218 Terminal Block Tools & Accessories 3,963
3022276 Terminal Block Tools & Accessories 3,283
3030187 Terminal Block Tools & Accessories 1,281
2903334 Industrial Relays 145
3047028 Terminal Block Tools & Accessories 2,948
2903308 Industrial Relays 39
Real Time Availability
Stock:
687 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  10: $9.35
  20: $8.85
  50: $8.56
  100: $8.49
  500: $7.60
  1,000: $7.25
  2,000: Quote

To add to a project, please Log In.

141191448 137467047 189371948 165583196 105931361 177237549