|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903369
Manufacturer Part #:

2903369

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 12 V DC, 1 PDT
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 12 V
Coil Current: 16 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Hard Gold Plated Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 50 mA
Height: 93 mm
Length: 78 mm
Packaging: Bulk
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-12DC/21AU RIF0RPT12DC21AU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
738W-X2/01 AC Power Plugs & Receptacles 7,669
03420014H Fuse Holder 1,124
2N7002-7-F MOSFET 186,810
3044102 DIN Rail Terminal Blocks 9,971
5602100 Mounting Hardware 3
DF11-2428SCA Headers & Wire Housings 1,817
1030QD1 Panel Mount Indicator Lamps 1,826
2938756 DIN Rail Power Supplies 10
2SWK132AL101 Keylock Switches 146
ESD24VS2U E6327 TVS Diodes - Transient Voltage Suppressors 13,773
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.25
10:
$10.52
20:
$9.96
50:
$9.63
100:
$9.56
500:
$8.55
$8.15

To add to a project, please Log In.

141191448 165583196 105931361 189371948 137467047 177237549