|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903368
Manufacturer Part #:

2903368

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 24 V DC, 1 PDT
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
2903368 Datasheet 2903368 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Hard Gold Plated Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 50 mA
Height: 93 mm
Length: 78 mm
Packaging: Bulk
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.75
10:
$10.05
20:
$9.51
50:
$9.20
100:
$9.13
500:
$8.17
$7.79

To add to a project, please Log In.

141191448 137467047 177237549 189371948 105931361 165583196