|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903362
Manufacturer Part #:

2903362

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 12 V DC, 1 N/O
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 12 V
Coil Current: 16 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 6 A
Height: 93 mm
Length: 66 mm
Packaging: Bulk
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-12DC/_1 RIF0RPT12DC1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
3030271 Terminal Block Tools & Accessories 422
3044102 DIN Rail Terminal Blocks 10,017
3044128 DIN Rail Terminal Blocks 1,264
3046032 DIN Rail Terminal Blocks 456
3200030 Terminals 23,044
3030336 Terminal Block Tools & Accessories 3,019
3047028 Terminal Block Tools & Accessories 3,937
3044115 DIN Rail Terminal Blocks 989
2903371 Industrial Relays 27
Real Time Availability
Stock:
122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.75
10:
$8.18
20:
$7.74
50:
$7.49
100:
$7.43
500:
$6.65
$6.34

To add to a project, please Log In.

141191448 105931361 165583196 137467047 177237549 189371948