Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-2903361
Manufacturer Part #:

2903361

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 24 V DC, 1 N/O
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Plug Pin
Contact Form: SPST (1 Form A)
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 9 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 6 A
Height: 93 mm
Length: 66 mm
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-24DC/_1 RIF0RPT24DC1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 1,028
EDR-120-24 DIN Rail Power Supplies 57
DRF120-24-1 DIN Rail Power Supplies 36
901-10309 RF Connectors / Coaxial Connectors 305
DRP-24V48W1AZ DIN Rail Power Supplies 70
4304.6090 AC Power Entry Modules 272
2903334 Industrial Relays 145
P4KE30A TVS Diodes - Transient Voltage Suppressors 3,099
3038451 DIN Rail Terminal Blocks 191
5-1393149-8 Industrial Relays 7
Real Time Availability
Stock:
563 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.00
  10: $7.48
  20: $7.08
  50: $6.85
  100: $6.80
  500: $6.08
  1,000: $5.80
  2,000: $5.65

To add to a project, please Log In.


This product is also available in:
141191448 165583196 105931361 177237549 137467047 189371948