|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903360
Manufacturer Part #:

2903360

Manufacturer:

Description:
Industrial Relays RIF-0-RPT 12 V DC, 1 N/O
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 12 V
Coil Current: 16 mA
Switching Voltage: 30 VAC/36 VDC
Mounting Style: DIN Rail
Contact Material: Hard Gold Plated Silver Tin Oxide
Brand: Phoenix Contact
Current Rating: 50 mA
Height: 93 mm
Length: 66 mm
Packaging: Bulk
Series: RIF-0
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 6.2 mm
Part # Aliases: RIF-0-RPT-12DC/_1AU RIF0RPT12DC1AU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 126,433
39-01-3029 Headers & Wire Housings 22,148
02-09-1104 Pin & Socket Connectors 33,225
02-09-2103 Pin & Socket Connectors 64,354
03-09-2022 Pin & Socket Connectors 16,998
39-01-2020 Headers & Wire Housings 14,721
39-01-2021 Headers & Wire Housings 17,399
39-01-2040 Headers & Wire Housings 58,445
39-01-2041 Headers & Wire Housings 12,115
39-03-9042 Headers & Wire Housings 12,321
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.25
10:
$8.65
20:
$8.19
50:
$7.92
100:
$7.86
500:
$7.03
$6.70

To add to a project, please Log In.

141191448 137467047 165583196 105931361 189371948 177237549