|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903340
Manufacturer Part #:

2903340

Manufacturer:

Description:
Industrial Relays RIF-1-RPT 120 V AC, 1 PDT
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: SPDT (1 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 120 VAC
Coil Current: 8 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Nickel
Brand: Phoenix Contact
Current Rating: 10 A
Height: 93 mm
Length: 75 mm
Packaging: Bulk
Series: RIF-1
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 16 mm
Part # Aliases: RIF-1-RPT-LV-120AC/1X21 RIF1RPTLV120AC1X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
3044076 DIN Rail Terminal Blocks 3,987
3118203 DIN Rail Terminal Blocks 1,267
3044102 DIN Rail Terminal Blocks 9,851
2903370 Industrial Relays 215
DRP024V240W1AA DIN Rail Power Supplies 22
3030161 Terminal Block Tools & Accessories 2,745
121 Phone Connectors 148
2903362 Industrial Relays 119
GS25A07-P1J Desktop AC Adapters 235
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.25
10:
$10.52
20:
$9.96
50:
$9.63
100:
$9.56
500:
$8.55
$8.15

To add to a project, please Log In.

137467047 165583196 105931361 177237549 185453531 189371948