|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-2903334
Manufacturer Part #:

2903334

Manufacturer:

Description:
Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,970, Mouser Online Catalog
PDF Page 2,970, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Industrial Relays
RoHS: RoHS Compliant Details
Product: Relay Modules
Type: Pre-Assembled
Contact Termination: Screw
Contact Form: DPDT (2 Form C)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 V
Coil Current: 18 mA
Switching Voltage: 250 VAC/DC
Mounting Style: DIN Rail
Contact Material: Silver Nickel
Brand: Phoenix Contact
Current Rating: 8 A
Height: 93 mm
Length: 75 mm
Packaging: Bulk
Series: RIF-1
Factory Pack Quantity: 10
Tradename: RIFLINE Complete
Width: 16 mm
Part # Aliases: RIF-1-RPT-LDP-24DC/2X21 RIF1RPTLDP24DC2X21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12015792 Automotive Connectors 38,279
2903361 Industrial Relays 585
3079 RD005 Hook-up Wire 30
2903370 Industrial Relays 215
VS-403CNQ100PBF Schottky Diodes & Rectifiers 50
PYB10-Q48-D5-DIN Isolated DC/DC Converters 96
3022218 Terminal Block Tools & Accessories 2,686
12124581-L Automotive Connectors 9,453
SD-500L-24 Isolated DC/DC Converters 80
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.75
10:
$9.12
20:
$8.63
50:
$8.34
100:
$8.28
500:
$7.41
$7.06

To add to a project, please Log In.

185453531 165583196 105931361 177237549 137467047 189371948